6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N31S(TB)-V

Digi-Key Part Number
4N31S(TB)-V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4N31S(TB)-V
Description
OPTOISO 5KV DARL W/BASE 6SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 6-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Everlight Electronics Co Ltd
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
5µs, 40µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
55V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
1.2V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.49.8000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,15573 €467,19 €
Additional Resources
AttributeDescription
Other Names3907150045
Standard Package1.000