MSCBS- 4-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCBS- 4-01

Digi-Key Part Number
MSCBS-4-01-ND
Manufacturer
Essentra Components
Manufacturer Product Number
MSCBS- 4-01
Supplier
Description
CBS STUDDED M-4THREAD 1/4"
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 0.250" (6.35mm) 1/4"
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
-
Package
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Threaded Stud
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.900" (22.86mm)
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8547.20.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10,17000 €0,17 €
Additional Resources
AttributeDescription
Other Names
21061013
MSCBS- 4-01-ND
MSCBS401
MSCBS-4-01
Standard Package1.000