
60SPG00006 | |
|---|---|
DigiKey Part Number | 145-60SPG00006-ND |
Manufacturer | |
Manufacturer Product Number | 60SPG00006 |
Description | SCREW GROMMET #8-10 NYLON NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8-10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SPG00006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8-10 | |
Head Diameter | 0.375" (9.53mm) | |
Mounting Hole Diameter | - | |
Head Height | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,08270 € | 8,27 € |
| 250 | 0,07584 € | 18,96 € |
| 500 | 0,07124 € | 35,62 € |
| 1.000 | 0,06715 € | 67,15 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

