
27SNC1560062 | |
|---|---|
DigiKey Part Number | RPC10180-ND |
Manufacturer | |
Manufacturer Product Number | 27SNC1560062 |
Description | MOUNTING BUTTON ACETAL NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.062" (1.58mm) Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 27SNC1560062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.313" (7.94mm) | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.156" (3.96mm) 5/32" | |
Grip Range | 0.062" (1.58mm) | |
Features | - | |
Color | Natural | |
Material | Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,16800 € | 0,84 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14080 € | 3,52 € |
| 50 | 0,13120 € | 6,56 € |
| 100 | 0,12260 € | 12,26 € |
| 250 | 0,11264 € | 28,16 € |
| 500 | 0,10604 € | 53,02 € |
| 1.000 | 0,10015 € | 100,15 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

