
27PIF0061 | ||
---|---|---|
Digi-Key Part Number | RPC9779-ND | |
Manufacturer | ||
Manufacturer Product Number | 27PIF0061 | |
Description | PUSH IN FASTENER, .203 HOLE, .36 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | 0.236" (5.99mm) Snap Lock Pin 0.368" (9.35mm) Grip Range Nylon | |
Customer Reference | ||
cms-datasheet | cms-datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Essentra Components | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.236" (5.99mm) | |
Rivet Length | 0.473" (12.01mm) | |
Head Diameter | 0.344" (8.73mm) 11/32" | |
Head Height | 0.067" (1.70mm) | |
Hole Diameter | 0.203" (5.16mm) 14/69" | |
Grip Range | 0.368" (9.35mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
Resource Type | Link |
---|---|
Other Related Documents | How Enviromemtal Factors Impact Extraction Forces |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | cms-unit-price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
5 | 0,13600 € | 0,68 € |
10 | 0,11600 € | 1,16 € |
25 | 0,09640 € | 2,41 € |
50 | 0,09080 € | 4,54 € |
100 | 0,08700 € | 8,70 € |
250 | 0,07736 € | 19,34 € |
500 | 0,07346 € | 36,73 € |
1.000 | 0,06959 € | 69,59 € |
Attribute | Description |
---|---|
Other Names | RPC9779 |
Standard Package | 1.000 |