27MTP00250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27MTP00250

Digi-Key Part Number
145-27MTP00250-ND
Manufacturer
Essentra Components
Manufacturer Product Number
27MTP00250
Supplier
Description
HEX PCB SUPPORT, #6-32 THREADED
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Board Support Snap Fit / Threaded Stud Nylon 0.250" (6.35mm) 1/4"
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Threaded Stud
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.626" (15.90mm)
Support Hole Diameter
0.156" (3.96mm)
Support Panel Thickness
0.063" (1.59mm)
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10,47000 €0,47 €
100,43900 €4,39 €
250,40560 €10,14 €
1000,33790 €33,79 €
5000,27032 €135,16 €
1.0000,24329 €243,29 €
Additional Resources
AttributeDescription
Other Names145-27MTP00250
Standard Package1.000