
27KY18702507 | |
|---|---|
DigiKey Part Number | RPC10304-ND |
Manufacturer | |
Manufacturer Product Number | 27KY18702507 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.250" (6.35mm) 1/4" Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.469" (11.91mm) 15/32" | |
Head Height | - | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.250" (6.35mm) 1/4" | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,12000 € | 3,00 € |
| 50 | 0,11140 € | 5,57 € |
| 100 | 0,10410 € | 10,41 € |
| 250 | 0,09548 € | 23,87 € |
| 500 | 0,08982 € | 44,91 € |
| 1.000 | 0,08477 € | 84,77 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

