


17M20DIN34815 | |
|---|---|
DigiKey Part Number | RPC6357-ND |
Manufacturer | |
Manufacturer Product Number | 17M20DIN34815 |
Description | FLAT WASHER, NYLON, NATURAL, 21. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Washer 0.118" (3.00mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | 0.827" (21.00mm) | |
Diameter - Outside | 1.457" (37.00mm) | |
Thickness | 0.118" (3.00mm) | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32200 € | 1,61 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,27080 € | 6,77 € |
| 50 | 0,25300 € | 12,65 € |
| 100 | 0,23730 € | 23,73 € |
| 250 | 0,21896 € | 54,74 € |
| 500 | 0,20686 € | 103,43 € |
| 1.000 | 0,19603 € | 196,03 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

