0425028HN | ||
---|---|---|
Digi-Key Part Number | RPC7360-ND | |
Manufacturer | ||
Manufacturer Product Number | 0425028HN | |
Description | HEX NUT, NATURAL, NYLON, 1/4-28 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | 1/4"-28 Hex Nut 0.438" (11.13mm) Nylon | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Essentra Components | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Hex | |
Thread Size | 1/4"-28 | |
Thickness | 0.207" (5.26mm) | |
Width | 0.438" (11.13mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 0425028HN Drawing~ |
Video File | Supporting your Project: Printed Circuit Board Solutions |
Featured Product | Screws, Washers, and Nuts |
HTML Datasheet | 0425028HN Drawing~ |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
5 | 0,16000 € | 0,80 € |
10 | 0,13500 € | 1,35 € |
25 | 0,12640 € | 3,16 € |
50 | 0,12140 € | 6,07 € |
100 | 0,10790 € | 10,79 € |
250 | 0,10248 € | 25,62 € |
500 | 0,09710 € | 48,55 € |
1.000 | 0,09170 € | 91,70 € |
Attribute | Description |
---|---|
Other Names | RPC7360 |
Standard Package | 1.000 |