ESM040W-0900-42 | ||
---|---|---|
DigiKey Part Number | 1800-1015-ND | |
Manufacturer | ||
Manufacturer Product Number | ESM040W-0900-42 | |
Description | LED DRIVER CC AC/DC 28-42V 900MA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 900mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | ESM040W-0900-42 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 28 ~ 42V | |
Current - Output (Max) | 900mA | |
Power (Watts) | 38 W | |
Dimming | ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm) | |
Approval Agency | cUL, UL, cRUcs, FC, CE, CB | |
Mounting Type | Chassis Mount | |
Weight | 0.556 lb (252 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,56000 € | 29,56 € |
5 | 28,00200 € | 140,01 € |
10 | 26,44600 € | 264,46 € |
25 | 25,27880 € | 631,97 € |
50 | 24,11240 € | 1.205,62 € |
100 | 23,33450 € | 2.333,45 € |
250 | 21,38996 € | 5.347,49 € |