XG-21xxCA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-2102CA 212.5000M-LGPAL3

Digi-Key Part Number
SER4063TR-ND - Tape & Reel (TR)
SER4063CT-ND - Cut Tape (CT)
SER4063DKR-ND - Digi-Reel®
Manufacturer
EPSON
Manufacturer Product Number
XG-2102CA 212.5000M-LGPAL3
Supplier
Description
XTAL OSC SO 212.5000MHZ LVDS SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
212.5 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
SO (SAW)
Frequency
212.5 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
15mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
14,80000 €4,80 €
104,55500 €45,55 €
504,30140 €215,07 €
1004,04830 €404,83 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2504,04832 €1.012,08 €
Additional Resources
AttributeDescription
Other Names
834383
SER4063CT
XG-2102CA212.5000M-LGPAL3
X1M000341002112
SER4063DKR
SER4063TR
Standard Package250