TSX-3225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 24.0000MF20G-AC0

Digi-Key Part Number
SER4185TR-ND - Tape & Reel (TR)
SER4185CT-ND - Cut Tape (CT)
SER4185DKR-ND - Digi-Reel®
Manufacturer
EPSON
Manufacturer Product Number
TSX-3225 24.0000MF20G-AC0
Supplier
Description
CRYSTAL 24.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,29000 €0,29 €
100,24300 €2,43 €
500,21840 €10,92 €
1000,19400 €19,40 €
5000,18432 €92,16 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,15521 €155,21 €
3.0000,14551 €436,53 €
5.0000,14066 €703,30 €
10.0000,13581 €1.358,10 €
Additional Resources
AttributeDescription
Other Names
SER4185TR
SER4185DKR
Q6742452A
SER4185CT
828615
TSX-3225 24.0000MF20G-AC0-ND
TSX-322524.0000MF20G-AC0
X1E000021004814
Standard Package1.000