B41821-SERIES-12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43888A2107M000

Digi-Key Part Number
B43888A2107M000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43888A2107M000
Supplier
Description
CAP ALUM 100UF 20% 200V RADIAL
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can 3.3Ohm @ 120Hz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Obsolete
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
3.3Ohm @ 120Hz
Lifetime @ Temp.
-
Operating Temperature
-
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1.08 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other Names
B43888A2107M
B43888A2107M-ND
Standard Package750