cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43305A2687M87

Digi-Key Part Number
B43305A2687M87-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43305A2687M87
Supplier
Description
CAP ALUM 680UF 20% 200V SNAP
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 190mOhm @ 100Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
190mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
2.21 A @ 100 Hz
Impedance
260 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Other Names
B43305A2687M087
B43305A2687M 87
Standard Package320
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B43508A2687M000EPCOS - TDK Electronics632495-75819-ND5,34000 €Upgrade
B43634A2687M060EPCOS - TDK Electronics217495-77487-ND6,78000 €Upgrade
B43642A2687M000EPCOS - TDK Electronics534495-77497-ND4,58000 €Upgrade