cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41851K7688M000

Digi-Key Part Number
B41851K7688M000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B41851K7688M000
Supplier
Description
CAP ALUM 6800UF 20% 35V RADIAL
Detailed Description
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 60mOhm @ 120Hz 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
6800 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
60mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
2 A @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other NamesB41851K7688M
Standard Package375