B43821A5476M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41041A8687M

Digi-Key Part Number
B41041A8687M-ND
Manufacturer
Manufacturer Product Number
B41041A8687M
Description
CAP ALUM 680UF 20% 63V RADIAL
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0020
Obsolete

This product is no longer manufactured. View Substitutes.
Additional Resources
AttributeDescription
Other NamesB41041A8687M000
Standard Package250
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
687CKH063MCornell Dubilier / Illinois Capacitor0687CKH063M-ND0,00000 €Direct
80ZLH680MEFC16X31.5Rubycon4001189-3059-ND2,77000 €Upgrade
MAL213658681E3Vishay Beyschlag/Draloric/BC Components0MAL213658681E3-ND2,00428 €Upgrade
MAL213668681E3Vishay Beyschlag/Draloric/BC Components0MAL213668681E3-ND2,04025 €Upgrade
100PX680MEFC16X31.5Rubycon6891189-1006-ND3,22000 €Upgrade