cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25838L6156K4

Digi-Key Part Number
B25838L6156K4-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B25838L6156K4
Supplier
Description
CAP FILM 15UF 10% 900VAC RADIAL
Detailed Description
15 µF Film Capacitor 900V - - Radial, Can
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Obsolete
Capacitance
15 µF
Tolerance
±10%
Voltage Rating - AC
900V
Voltage Rating - DC
-
Dielectric Material
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Size / Dimension
3.118" Dia (79.20mm)
Height - Seated (Max)
7.638" (194.00mm)
Termination
Threaded, Male
Lead Spacing
1.378" (35.00mm)
Applications
Damping
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0030
Additional Resources
AttributeDescription
Other Names
B25838L6156K 4
B25838L6156K004
Standard Package5