846-086-555-802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

846-086-555-802

Digi-Key Part Number
151-846-086-555-802-ND
Manufacturer
EDAC Inc.
Manufacturer Product Number
846-086-555-802
Supplier
Description
846 HIGH TEMP' SERIES (.125" (3.
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
86 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Box
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
43
Number of Positions
86
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.125" (3.18mm)
Read Out
Dual
Features
Card Extender
Mounting Type
Board Edge, Straddle Mount
Termination
Solder Eyelet(s)
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Green
Flange Feature
Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-40°C ~ 125°C
Material - Insulation
Diallyl Phthalate (DAP)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Box
QtyUnit PriceExt Price
2539,99920 €999,98 €
Additional Resources
AttributeDescription
Other Names151-846-086-555-802
Standard Package25