664-015-664-040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

664-015-664-040

Digi-Key Part Number
151-664-015-664-040-ND
Manufacturer
EDAC Inc.
Manufacturer Product Number
664-015-664-040
Supplier
Description
664 SERIES RIGHT ANGLE DUAL D-SU
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
15, 15 Position D-Sub - Stacked Receptacle, Female Socket ; Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub - Stacked
Connector Type
Receptacle, Female Socket ; Plug, Male Pins
Number of Positions
15, 15
Number of Rows
2, 2
Mounting Type
Through Hole, Right Angle
Shell Size, Connector Layout
2 (DA, A); 2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Grounding Indents, Mounting Brackets, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass, Phosphor Bronze
Operating Temperature
-55°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tray
QtyUnit PriceExt Price
1008,52880 €852,88 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names151-664-015-664-040
Standard Package100