637-044-010-300

DigiKey Part Number
151-637-044-010-300-ND
Manufacturer
Manufacturer Product Number
637-044-010-300
Description
CONN D-SUB HD HOUSING PLUG 15POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Product Attributes
Type
Description
Select All
Category
Mfr
EDAC Inc.
Series
Package
Tray
Product Status
Obsolete
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
15
Number of Rows
3
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Mounting Type
Through Hole
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 100°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names151-637-044-010-300
Standard Package1.000