ECS-SR1-4.00-B-TR | |
---|---|
DigiKey Part Number | X928TR-ND - Tape & Reel (TR) X928CT-ND - Cut Tape (CT) X928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-SR1-4.00-B-TR |
Description | CERAMIC RES 4.0000MHZ 30PF SMD |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECS-SR1-4.00-B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.295" L x 0.130" W (7.50mm x 3.30mm) | |
Height | 0.087" (2.20mm) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | €0.56000 | €0.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,48700 € | 4,87 € |
50 | 0,44140 € | 22,07 € |
100 | 0,42320 € | 42,32 € |
500 | 0,38364 € | 191,82 € |
1.000 | 0,36776 € | 367,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,34778 € | 869,45 € |
5.000 | 0,33341 € | 1.667,05 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,67760 € |