ECS-5032MV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-5032MV-500-CN-TR

Digi-Key Part Number
XC3115TR-ND - Tape & Reel (TR)
XC3115CT-ND - Cut Tape (CT)
XC3115DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-5032MV-500-CN-TR
Supplier
Description
XTAL OSC XO 50MHZ HCMOS SMD
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
50 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,17000 €1,17 €
101,12200 €11,22 €
501,09620 €54,81 €
1000,93950 €93,95 €
5000,91344 €456,72 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,76990 €769,90 €