CP-301G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP-301G

Digi-Key Part Number
3235-CP-301G-ND
Manufacturer
Manufacturer Product Number
CP-301G
Description
WIRE STRIPPER AWG 30-20
Detailed Description
Tool Stripper and Cutter For 20 ~ 30 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Eclipse Tools
Series
-
Package
Retail Package
Product Status
Active
Type
Stripper and Cutter
Cable Type
20 ~ 30 AWG
Features
Lock, Spring Return
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8203.20.6030
All prices are in EUR
Retail Package
QtyUnit PriceExt Price
16,14000 €6,14 €