TL-15 | |
---|---|
DigiKey Part Number | 2041-1135-ND |
Manufacturer | |
Manufacturer Product Number | TL-15 |
Description | FUSE EDISON PLUG 15A 125VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15A 125 VAC Fuse Edison Plug Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Edison Plug | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 125 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Edison Plug | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | 11,53500 € | 46,14 € |
Unit Price without VAT: | 11,53500 € |
---|---|
Unit Price with VAT: | 13,95735 € |