cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-1F21.3010.000.109

Digi-Key Part Number
45-1F21.3010.000.109-ND
Manufacturer
Manufacturer Product Number
45-1F21.3010.000.109
Description
SWITCH JOYSTICK 10A 500V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Joystick, 2 - Axis Digital (Mechanical Switch) Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
EAO
Series
Package
Bulk
Product Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
4-Way Directional
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Mechanical Life
-
Electrical Life
-
Operating Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Available To Order
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1174,45000 €174,45 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package1