
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Spool | |
Product Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 100.0' (30.5m) | |
Voltage | 5000V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 9506 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.60.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 64,35000 € | 64,35 € |
Attribute | Description |
---|---|
Standard Package | 1 |