HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9506-1000BRN

Digi-Key Part Number
9506-1000BRN-ND
Manufacturer
Manufacturer Product Number
9506-1000BRN
Description
TEST LEAD 18AWG 5000V BRN 1000'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
18 AWG Test Lead Wire 65/36 Brown 5000V 1000.0' (304.8m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Spool
Product Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.144" (3.66mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
1000.0' (304.8m)
Voltage
5000V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Brown
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in EUR
Spool
QtyUnit PriceExt Price
1443,45000 €443,45 €
Additional Resources
AttributeDescription
Standard Package1