
609-4001 | ||
---|---|---|
Digi-Key Part Number | 2838-609-4001-ND | |
Manufacturer | Integrity Cleanroom | |
Manufacturer Product Number | 609-4001 | |
Description | ADH MAT 30 LAYERS 24X36 WHITE | |
Detailed Description | Floor Grounding Mat White 3' (0.91m) X 2' (0.61m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Integrity Cleanroom | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 3' (0.91m) | |
Width | 2' (0.61m) | |
Thickness | 0.06" (1.63mm) | |
Color | White | |
Material | - | |
Number of Layers | 30 | |
Features | - | |
Includes | - |
Resource Type | Link |
---|---|
Datasheets | Contamination Control Adhesive Mats |
HTML Datasheet | Contamination Control Adhesive Mats |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3918.90.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 86,56000 € | 86,56 € |
Attribute | Description |
---|---|
Other Names | 2838-609-4001 |
Standard Package | 4 |