601-4200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601-4200

Digi-Key Part Number
2838-601-4200-ND
Manufacturer
Integrity Cleanroom
Manufacturer Product Number
601-4200
Description
9X9 PRE-WET WIPER LASER SEALED
Detailed Description
Wipes, Wet Multiple Surfaces 150 (9" x 9")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Integrity Cleanroom
Series
Package
Bag
Product Status
Active
Cleaner, Treatment Type
Wipes, Wet
Usage
Multiple Surfaces
Specifications
ISO Class 3 Compliant, ISO Class 4 Compliant
Quantity
150 (9" x 9")
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS6307.10.2030
All prices are in EUR
Bag
QtyUnit PriceExt Price
1148,45000 €148,45 €
Additional Resources
AttributeDescription
Other Names2838-601-4200
Standard Package150