SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT1081E5TA

Digi-Key Part Number
ZXCT1081E5TR-ND - Tape & Reel (TR)
ZXCT1081E5CT-ND - Cut Tape (CT)
ZXCT1081E5DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZXCT1081E5TA
Supplier
Description
IC CURRENT MONITOR 3% SOT23-5
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Current Monitor Regulator High-Side 1mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3%
Voltage - Input
3V ~ 40V
Current - Output
1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,39000 €1,39 €
101,24500 €12,45 €
251,18160 €29,54 €
1000,97080 €97,08 €
2500,90744 €226,86 €
5000,80192 €400,96 €
1.0000,63310 €633,10 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,59727 €1.791,81 €
Additional Resources
AttributeDescription
Other Names
ZXCT1081E5TR
ZXCT1081E5DKR
ZXCT1081E5CT
Standard Package3.000