2-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR0240LP-7

Digi-Key Part Number
SBR0240LP-7DITR-ND - Tape & Reel (TR)
SBR0240LP-7DICT-ND - Cut Tape (CT)
SBR0240LP-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
SBR0240LP-7
Supplier
Description
DIODE SBR 40V 250MA 2DFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Diode Super Barrier 40 V 250mA Surface Mount X1-DFN1006-2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Super Barrier
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
590 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
X1-DFN1006-2
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,34000 €0,34 €
100,27300 €2,73 €
1000,18630 €18,63 €
5000,13970 €69,85 €
1.0000,10477 €104,77 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,09604 €288,12 €
6.0000,09022 €541,32 €
15.0000,08837 €1.325,55 €
Additional Resources
AttributeDescription
Other Names
SBR0240LP-7DIDKR
SBR0240LP-7DITR
SBR0240LP-7DICT
SBR0240LP7
Standard Package3.000