
DMG5802LFX-7 | |
|---|---|
DigiKey Part Number | 31-DMG5802LFX-7TR-ND - Tape & Reel (TR) 31-DMG5802LFX-7CT-ND - Cut Tape (CT) 31-DMG5802LFX-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG5802LFX-7 |
Description | MOSFET 2N-CH 24V 6.5A 6DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 24V 6.5A 980mW Surface Mount W-DFN5020-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 31.3nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1066.4pF @ 15V |
Part Status Active | Power - Max 980mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Common Drain | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-VFDFN Exposed Pad |
Drain to Source Voltage (Vdss) 24V | Supplier Device Package W-DFN5020-6 |
Current - Continuous Drain (Id) @ 25°C 6.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 15mOhm @ 6.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38670 € | 38,67 € |
| 500 | 0,29842 € | 149,21 € |
| 1.000 | 0,26998 € | 269,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23385 € | 701,55 € |
| 6.000 | 0,21565 € | 1.293,90 € |
| 9.000 | 0,20638 € | 1.857,42 € |
| 15.000 | 0,19597 € | 2.939,55 € |
| 21.000 | 0,18980 € | 3.985,80 € |
| 30.000 | 0,18381 € | 5.514,30 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |


