TSOT-23-6, TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC25D0UVT-7

Digi-Key Part Number
DMC25D0UVT-7DITR-ND - Tape & Reel (TR)
DMC25D0UVT-7DICT-ND - Cut Tape (CT)
DMC25D0UVT-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DMC25D0UVT-7
Supplier
Description
MOSFET N/P-CH 25V/30V TSOT26
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Mosfet Array N and P-Channel 25V, 30V 400mA, 3.2A 1.2W Surface Mount TSOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N and P-Channel
FET Feature
Standard
Drain to Source Voltage (Vdss)
25V, 30V
Current - Continuous Drain (Id) @ 25°C
400mA, 3.2A
Rds On (Max) @ Id, Vgs
4Ohm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
26.2pF @ 10V
Power - Max
1.2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,41000 €0,41 €
100,34400 €3,44 €
1000,25670 €25,67 €
5000,20168 €100,84 €
1.0000,15585 €155,85 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,14209 €426,27 €
6.0000,13293 €797,58 €
Additional Resources
AttributeDescription
Other Names
DMC25D0UVT-7DITR
1134-DMC25D0UVT-7DICT
-DMC25D0UVT-7DICT
1134-DMC25D0UVT-7DITR
1134-DMC25D0UVT-7DIDKR
DMC25D0UVT-7DIDKR
-DMC25D0UVT-7DITR
-DMC25D0UVT-7DIDKR
DMC25D0UVT-7DICT
Standard Package3.000