X1-DFN1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0L1B2LP4-7B

Digi-Key Part Number
D5V0L1B2LP4-7BDITR-ND - Tape & Reel (TR)
D5V0L1B2LP4-7BDICT-ND - Cut Tape (CT)
D5V0L1B2LP4-7BDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
D5V0L1B2LP4-7B
Supplier
Description
TVS DIODE 5VWM 14VC DFN1006-2
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN1006-2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
84W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
X2-DFN1006-2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,34000 €0,34 €
100,27400 €2,74 €
1000,14540 €14,54 €
5000,09566 €47,83 €
1.0000,06506 €65,06 €
2.0000,05868 €117,36 €
5.0000,05103 €255,15 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,04337 €433,70 €
30.0000,04082 €1.224,60 €
50.0000,03873 €1.936,50 €
Additional Resources
AttributeDescription
Other Names
D5V0L1B2LP47B
D5V0L1B2LP4-7BDIDKR
D5V0L1B2LP4-7BDICT
D5V0L1B2LP4-7BDITR
Standard Package10.000