cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT0019

Digi-Key Part Number
KIT0019-ND
Manufacturer
DFRobot
Manufacturer Product Number
KIT0019
Supplier
Description
IR SCANNER KIT 120DEGREE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
- - - Sensors Robotics Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DFRobot
Series
-
Package
Bulk
Part Status
Active
Configuration
Sensors
Utilized IC / Part
-
Interconnect System
-
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
Bracket(s), Hardware, Sensor(s), Servo(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
122,00000 €22,00 €
Additional Resources
AttributeDescription
Standard Package1