KIT0014-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT0014-R

Digi-Key Part Number
KIT0014-R-ND
Manufacturer
DFRobot
Manufacturer Product Number
KIT0014-R
Supplier
Description
D65 WHEEL SET - RED
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
- - - Robot Components Robotics Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DFRobot
Series
-
Package
Bulk
Part Status
Active
Configuration
Robot Components
Utilized IC / Part
-
Interconnect System
-
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
Hardware, Motor(s), Wheel(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
113,62000 €13,62 €
Additional Resources
AttributeDescription
Standard Package1
Kit Contents
Part No.Description
FIT0016GEARMOTOR 160 RPM 6V W/ BACK SH