PYB-H-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYB15-Q24-D15-H-U

Digi-Key Part Number
PYB15-Q24-D15-H-U-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
PYB15-Q24-D15-H-U
Supplier
Description
DC/DC CONVERTER +/-15V 15W
Detailed Description
Enclosed DC DC Converter 2 Output 15V -15V - - 500mA, 500mA 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
2
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
15W
Applications
-
Efficiency
89%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 0.99" H (76.0mm x 31.5mm x 25.1mm)
Approval Agency
EN, IEC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580

Other Suppliers on Digi-Key

7In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names2266-PYB15-Q24-D15-H-U
Standard Package32