PDS1-D SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS1-S15-S5-D

Digi-Key Part Number
102-3014-5-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
PDS1-S15-S5-D
Supplier
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V - - 200mA 13.5V - 16.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 4 Leads
Size / Dimension
0.50" L x 0.39" W x 0.30" H (12.8mm x 10.0mm x 7.7mm)
Control Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in EUR
Tube
QtyUnit PriceExt Price
13,79000 €3,79 €
53,74000 €18,70 €
103,68600 €36,86 €
253,57720 €89,43 €
403,46875 €138,75 €
803,36038 €268,83 €
2403,25200 €780,48 €
4403,03520 €1.335,49 €
Additional Resources
AttributeDescription
Other Names
102-3014-5
PDS1-S15-S5-D-ND
PDS1S15S5D
Standard Package40