AC7-DK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC7-DK

Digi-Key Part Number
T100-DK-ND
Manufacturer
Manufacturer Product Number
AC7-DK
Description
CORD CEE 7/4 TO IEC 320-C5 6'
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
6.00' (1.83m) Power Cord Black CEE 7/7 To IEC 320-C5 H05VV-F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
-
Package
Bulk
Product Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
-
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
CE, CEBEC, DEMKO, ENEC, FIMKO, GOST-R, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Approved Countries
Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Russia, Sweden
Color
Black
Voltage Rating
250V
Current Rating (Amps)
-
Operating Temperature
70°C
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
15,53000 €5,53 €
105,01900 €50,19 €
254,75440 €118,86 €
504,64360 €232,18 €
1004,42260 €442,26 €
2503,86980 €967,45 €
5003,75924 €1.879,62 €
1.0003,20640 €3.206,40 €
2.5002,98527 €7.463,17 €