742c163330jptr
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
742c163330jptr
2506, Concave, Long Side Terminals
742 Series Side

742C163330JP

Digi-Key Part Number
742C163330JPTR-ND - Tape & Reel (TR)
742C163330JPCT-ND - Cut Tape (CT)
742C163330JPDKR-ND - Digi-Reel®
Manufacturer
CTS Resistor Products
Manufacturer Product Number
742C163330JP
Supplier
Description
RES ARRAY 8 RES 33 OHM 2506
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
33 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
33
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
2506, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.252" L x 0.063" W (6.40mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
California Prop 65
Warning Information
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,51000 €0,51 €
100,39000 €3,90 €
250,29640 €7,41 €
500,22020 €11,01 €
1000,16370 €16,37 €
2500,13828 €34,57 €
5000,11852 €59,26 €
1.0000,09031 €90,31 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,08466 €338,64 €
8.0000,07620 €609,60 €
12.0000,07507 €900,84 €
Additional Resources
AttributeDescription
Other Names
742C163330JPCT
742C163330JPTR
742C163330JPDKR
Q8701100AA
Standard Package4.000