9000 Series J-lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9000 Series J-lead
9814 Circuit
98xx Series J Lead

9814-03-20TR

Digi-Key Part Number
306-1409-2-ND - Tape & Reel (TR)
306-1409-1-ND - Cut Tape (CT)
306-1409-6-ND - Digi-Reel®
Manufacturer
Coto Technology
Manufacturer Product Number
9814-03-20TR
Supplier
Description
RELAY RF SPST-NO 250MA 3.3V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Coto Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Non Latching
Coil Current
47.1 mA
Coil Voltage
3.3VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
250 mA
Switching Voltage
100VAC, 100VDC - Max
Must Operate Voltage
2.5 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.25 ms
Release Time
0.05 ms
Features
Magnetic Shield
Mounting Type
Surface Mount
Termination Style
J Lead
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Power
-
Coil Resistance
70 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
110,17000 €10,17 €
109,53100 €95,31 €
258,47200 €211,80 €
508,04820 €402,41 €
1007,62470 €762,47 €
2506,77752 €1.694,38 €
5006,35394 €3.176,97 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0005,70442 €5.704,42 €
3.0005,60256 €16.807,68 €
Additional Resources
AttributeDescription
Other Names
9814-03-20TR-ND
306-1409-6
306-1409-2
306-1409-1
Standard Package1.000