9000 Series J-lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9000 Series J-lead
9814 Circuit
98xx Series J Lead

9814-03-20TR

Digi-Key Part Number
306-1409-2-ND - Tape & Reel (TR)
306-1409-1-ND - Cut Tape (CT)
306-1409-6-ND - Digi-Reel®
Manufacturer
Coto Technology
Manufacturer Product Number
9814-03-20TR
Supplier
Description
RELAY RF SPST-NO 250MA 3.3V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Coto Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Non Latching
Coil Current
47.1 mA
Coil Voltage
3.3VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
250 mA
Switching Voltage
100VAC, 100VDC - Max
Must Operate Voltage
2.5 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.25 ms
Release Time
0.05 ms
Features
Magnetic Shield
Mounting Type
Surface Mount
Termination Style
J Lead
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Power
-
Coil Resistance
70 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
110,09000 €10,09 €
109,45900 €94,59 €
258,40800 €210,20 €
507,98760 €399,38 €
1007,56720 €756,72 €
2506,72644 €1.681,61 €
5006,30602 €3.153,01 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0005,66141 €5.661,41 €
3.0005,56031 €16.680,93 €
Additional Resources
AttributeDescription
Other Names
9814-03-20TR-ND
306-1409-6
306-1409-2
306-1409-1
Standard Package1.000