9290-12-00, 9290-05-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9290-05-00TR

Digi-Key Part Number
306-1406-2-ND - Tape & Reel (TR)
306-1406-1-ND - Cut Tape (CT)
306-1406-6-ND - Digi-Reel®
Manufacturer
Coto Technology
Manufacturer Product Number
9290-05-00TR
Supplier
Description
RELAY RF SPST-NO 500MA 5V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Coto Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Non Latching
Coil Current
31.3 mA
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.4 ms
Release Time
0.1 ms
Features
Magnetic Shield
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Power
-
Coil Resistance
160 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0004,29106 €4.291,06 €
3.0004,21444 €12.643,32 €
5.0004,13781 €20.689,05 €
Cut Tape (CT)
QtyUnit PriceExt Price
17,41000 €7,41 €
106,94900 €69,49 €
256,17680 €154,42 €
505,86780 €293,39 €
1005,55900 €555,90 €
2504,94132 €1.235,33 €
5004,63248 €2.316,24 €
Digi-Reel®
QtyUnit PriceExt Price
17,36000 €7,36 €
106,89600 €68,96 €
256,13040 €153,26 €
505,82360 €291,18 €
1005,51710 €551,71 €
2504,90408 €1.226,02 €
5004,59756 €2.298,78 €
Additional Resources
AttributeDescription
Other Names
9290-05-00TR-ND
306-1406-6
306-1406-2
306-1406-1
Standard Package1.000