cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCHA10000T-48-Y1

Digi-Key Part Number
SCHA10000T-48-Y1-ND
Manufacturer
Cosel USA, Inc.
Manufacturer Product Number
SCHA10000T-48-Y1
Supplier
Description
AC/DC CONVERTER 48V 10KW
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Enclosed AC DC Converters 1 Output 48V - - - 208A 160 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cosel USA, Inc.
Series
Package
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
160 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
208A
Applications
ITE (Commercial)
Voltage - Isolation
2 kV
Efficiency
90%
Operating Temperature
0°C ~ 50°C
Mounting Type
Chassis Mount
Size / Dimension
20.08" L x 12.22" W x 5.91" H (510.0mm x 310.4mm x 150.1mm)
Approval Agency
CE, cURus
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9540
All prices are in EUR
Box
QtyUnit PriceExt Price
15.470,04000 €5.470,04 €
Additional Resources
AttributeDescription
Standard Package1