cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA150F-12-GRY

Digi-Key Part Number
LFA150F-12-GRY-ND
Manufacturer
Cosel USA, Inc.
Manufacturer Product Number
LFA150F-12-GRY
Supplier
Description
AC/DC CONVERTER 12V
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Open Frame AC DC Converters 1 Output 12V - - - 12.5A 85 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cosel USA, Inc.
Series
Package
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
6.30" L x 2.95" W x 1.46" H (160.0mm x 74.9mm x 37.1mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9520
California Prop 65
Warning Information
All prices are in EUR
Box
QtyUnit PriceExt Price
182,34000 €82,34 €
Additional Resources
AttributeDescription
Standard Package1