LEP240F_Open Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEP240F-24-RZ32

Digi-Key Part Number
LEP240F-24-RZ32-ND
Manufacturer
Cosel USA, Inc.
Manufacturer Product Number
LEP240F-24-RZ32
Supplier
Description
AC/DC CONVERTER 24V
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Open Frame AC DC Converters 1 Output 24V - - - 10A 85 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cosel USA, Inc.
Series
Package
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9530
California Prop 65
Warning Information
All prices are in EUR
Box
QtyUnit PriceExt Price
1168,83000 €168,83 €
Additional Resources
AttributeDescription
Standard Package1