LEB225F_Enclosed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEB225F-0324-SN

Digi-Key Part Number
1776-3161-ND
Manufacturer
Cosel USA, Inc.
Manufacturer Product Number
LEB225F-0324-SN
Supplier
Description
AC/DC CONVERTER 3.3V 24V
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Enclosed AC DC Converters 2 Output 3.3V 24V - - 5A, 14A 85 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cosel USA, Inc.
Series
Package
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A, 14A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
83%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
8.74" L x 3.74" W x 1.77" H (222.0mm x 95.0mm x 45.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9530
All prices are in EUR
Box
QtyUnit PriceExt Price
1176,52000 €176,52 €