LEA50F_Open Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEA50F-5-J2

Digi-Key Part Number
LEA50F-5-J2-ND
Manufacturer
Cosel USA, Inc.
Manufacturer Product Number
LEA50F-5-J2
Supplier
Description
AC/DC CONVERTER 5V 50W
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Open Frame AC DC Converters 1 Output 5V - - - 10A 85 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cosel USA, Inc.
Series
Package
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
50W
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
77%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.68" L x 2.17" W x 0.91" H (195.0mm x 55.0mm x 23.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
California Prop 65
Warning Information
All prices are in EUR
Box
QtyUnit PriceExt Price
179,16000 €79,16 €
Additional Resources
AttributeDescription
Standard Package1