cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEA150F-24-SNCH

Digi-Key Part Number
LEA150F-24-SNCH-ND
Manufacturer
Cosel USA, Inc.
Manufacturer Product Number
LEA150F-24-SNCH
Supplier
Description
AC/DC CONVERTER 24V 150W
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Enclosed AC DC Converters 1 Output 24V - - - 6.3A 85 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cosel USA, Inc.
Series
Package
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.3A
Power (Watts)
150W
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.74" L x 2.95" W x 1.46" H (222.0mm x 75.0mm x 37.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9520
California Prop 65
Warning Information
All prices are in EUR
Box
QtyUnit PriceExt Price
1165,85000 €165,85 €
Additional Resources
AttributeDescription
Standard Package1