LDC30F-2-SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC60F-2

Digi-Key Part Number
1776-2326-ND
Manufacturer
Cosel USA, Inc.
Manufacturer Product Number
LDC60F-2
Supplier
Description
AC/DC CONVERTER 5V +/-15V 25W
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Open Frame AC DC Converters 3 Output 5V 15V -15V - 5A, 2A, 500mA 85 ~ 264 VAC, 110 ~ 370 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cosel USA, Inc.
Series
Package
Box
Part Status
Active
Type
Open Frame
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC, 110 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Current - Output (Max)
5A, 2A, 500mA
Power (Watts)
25W
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
72%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.27" L x 1.02" W x 7.28" H (83.1mm x 25.9mm x 184.9mm)
Approval Agency
CE, CSA, cURus, TUV
Standard Number
60950-1
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9520
California Prop 65
Warning Information
All prices are in EUR
Box
QtyUnit PriceExt Price
193,91000 €93,91 €
591,01800 €455,09 €
1088,12900 €881,29 €
2585,23920 €2.130,98 €
5082,34960 €4.117,48 €
10079,46000 €7.946,00 €
25078,01532 €19.503,83 €